Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK3H10SMB

DigiKey Part Number
4878-SK3H10SMBTR-ND - Tape & Reel (TR)
4878-SK3H10SMBCT-ND - Cut Tape (CT)
4878-SK3H10SMBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK3H10SMB
Description
DIODE SCHOTTKY 100V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK3H10SMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.51400¥25.14
100¥1.58950¥158.95
500¥1.18906¥594.53
1,000¥1.05955¥1,059.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89479¥2,684.37
6,000¥0.81170¥4,870.20
9,000¥0.76934¥6,924.06
15,000¥0.72172¥10,825.80
21,000¥0.69352¥14,563.92
30,000¥0.66610¥19,983.00
Manufacturers Standard Package