
SK1030D1 | |
|---|---|
DigiKey Part Number | 4878-SK1030D1TR-ND - Tape & Reel (TR) 4878-SK1030D1CT-ND - Cut Tape (CT) 4878-SK1030D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1030D1 |
Description | DIODE SCHOTTKY 30V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1030D1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.30000 | ¥43.00 |
| 100 | ¥2.77710 | ¥277.71 |
| 500 | ¥2.11828 | ¥1,059.14 |
| 1,000 | ¥1.90590 | ¥1,905.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.63594 | ¥4,907.82 |
| 6,000 | ¥1.49993 | ¥8,999.58 |
| 9,000 | ¥1.43062 | ¥12,875.58 |
| 15,000 | ¥1.35273 | ¥20,290.95 |
| 21,000 | ¥1.30662 | ¥27,439.02 |
| 30,000 | ¥1.26181 | ¥37,854.30 |



