
SICW40C120 | |
|---|---|
DigiKey Part Number | 4878-SICW40C120-ND |
Manufacturer | |
Manufacturer Product Number | SICW40C120 |
Description | DIODE ARRAY SIC 1200V 20A TO-247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | SICW40C120 Models |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.25000 | ¥87.25 |
| 30 | ¥51.52333 | ¥1,545.70 |
| 120 | ¥43.67875 | ¥5,241.45 |
| 510 | ¥37.93365 | ¥19,346.16 |
| 1,020 | ¥36.90787 | ¥37,646.03 |

