Diode 40 V 1A Surface Mount PowerSOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB14HS

DigiKey Part Number
4878-SDB14HSTR-ND - Tape & Reel (TR)
4878-SDB14HSCT-ND - Cut Tape (CT)
4878-SDB14HSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB14HS
Description
DIODE SCHOTTKY 40V 1A SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PowerSOD-323
Datasheet
 Datasheet
EDA/CAD Models
SDB14HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PowerSOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 700 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87660¥87.66
500¥0.64406¥322.03
1,000¥0.56864¥568.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47241¥1,417.23
6,000¥0.42384¥2,543.04
9,000¥0.39905¥3,591.45
15,000¥0.37117¥5,567.55
21,000¥0.35465¥7,447.65
30,000¥0.33858¥10,157.40
Manufacturers Standard Package