Diode 100 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2100

DigiKey Part Number
4878-SB2100CT-ND - Cut Tape (CT)
4878-SB2100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB2100
Description
DIODE SCHOTTKY 100V 2A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,348
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
100¥1.33150¥133.15
500¥0.99008¥495.04
1,000¥0.87968¥879.68
2,000¥0.78669¥1,573.38
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.70829¥2,833.16
8,000¥0.64229¥5,138.32
12,000¥0.60864¥7,303.68
20,000¥0.57082¥11,416.40
28,000¥0.54842¥15,355.76
40,000¥0.52664¥21,065.60
Manufacturers Standard Package