Diode 1300 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5T

DigiKey Part Number
4878-S5TCT-ND - Cut Tape (CT)
4878-S5TTR-ND
Manufacturer
Manufacturer Product Number
S5T
Description
DIODE STANDARD 1300V 8A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1300 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 1300 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1300 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8NC-13Diodes Incorporated1,229S8NC-13DICT-ND¥9.84000Similar
In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.15100¥31.51
25¥2.81840¥70.46
100¥2.45200¥245.20
250¥2.27748¥569.37
500¥2.17262¥1,086.31
1,000¥2.08604¥2,086.04
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.26597¥6,797.91
6,000¥2.08945¥12,536.70
9,000¥1.99952¥17,995.68
15,000¥1.89849¥28,477.35
21,000¥1.83869¥38,612.49
30,000¥1.78055¥53,416.50
Manufacturers Standard Package