Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1G

DigiKey Part Number
4878-S1GTR-ND - Tape & Reel (TR)
4878-S1GCT-ND - Cut Tape (CT)
4878-S1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M4Diotec Semiconductor6,8494878-M4CT-ND¥3.26000Parametric Equivalent
S1G-AQDiotec Semiconductor7,3654878-S1G-AQCT-ND¥6.18000Parametric Equivalent
S1G-HFComchip Technology5,349641-S1G-HFCT-ND¥6.18000Similar
In-Stock: 7,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.84400¥8.44
100¥0.52020¥52.02
500¥0.37676¥188.38
1,000¥0.33029¥330.29
2,000¥0.29097¥581.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.23218¥1,741.35
15,000¥0.20820¥3,123.00
22,500¥0.19597¥4,409.32
37,500¥0.18221¥6,832.88
52,500¥0.17405¥9,137.62
75,000¥0.16612¥12,459.00
Manufacturers Standard Package