Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1G-AQ

DigiKey Part Number
4878-S1G-AQTR-ND - Tape & Reel (TR)
4878-S1G-AQCT-ND - Cut Tape (CT)
4878-S1G-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G-AQ
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1G-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M4Diotec Semiconductor6,8494878-M4CT-ND¥0.83000Parametric Equivalent
S1GDiotec Semiconductor6,9314878-S1GCT-ND¥1.41000Parametric Equivalent
In-Stock: 7,365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.95900¥9.59
100¥0.59210¥59.21
500¥0.43036¥215.18
1,000¥0.37793¥377.93
2,000¥0.33356¥667.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.26727¥2,004.53
15,000¥0.24024¥3,603.60
22,500¥0.22645¥5,095.12
37,500¥0.21094¥7,910.25
52,500¥0.20175¥10,591.88
75,000¥0.19282¥14,461.50
Manufacturers Standard Package