
RGL34M | |
|---|---|
DigiKey Part Number | 4878-RGL34MCT-ND - Cut Tape (CT) 4878-RGL34MDKR-ND - Digi-Reel® 4878-RGL34MTR-ND |
Manufacturer | |
Manufacturer Product Number | RGL34M |
Description | DIODE STD 1000V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34M | Diotec Semiconductor | 960 | 4878-RGL34MCT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.66200 | ¥6.62 |
| 25 | ¥0.57880 | ¥14.47 |
| 100 | ¥0.48710 | ¥48.71 |
| 250 | ¥0.44360 | ¥110.90 |
| 500 | ¥0.41746 | ¥208.73 |
| 1,000 | ¥0.39587 | ¥395.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.56879 | ¥1,421.98 |
| 5,000 | ¥0.51072 | ¥2,553.60 |
| 7,500 | ¥0.48110 | ¥3,608.25 |
| 12,500 | ¥0.44779 | ¥5,597.38 |
| 17,500 | ¥0.42805 | ¥7,490.88 |
| 25,000 | ¥0.40886 | ¥10,221.50 |


