
PPS1045-3G | |
|---|---|
DigiKey Part Number | 4878-PPS1045-3GTR-ND - Tape & Reel (TR) 4878-PPS1045-3GCT-ND - Cut Tape (CT) 4878-PPS1045-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPS1045-3G |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS1045-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVM1045VA_R2_00001 | Panjit International Inc. | 3,212 | 3757-SVM1045VA_R2_00001CT-ND | ¥0.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.49900 | ¥44.99 |
| 100 | ¥2.91100 | ¥291.10 |
| 500 | ¥2.22430 | ¥1,112.15 |
| 1,000 | ¥2.00308 | ¥2,003.08 |
| 2,000 | ¥1.81671 | ¥3,633.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.61492 | ¥8,074.60 |
| 10,000 | ¥1.49016 | ¥14,901.60 |
| 15,000 | ¥1.42661 | ¥21,399.15 |
| 25,000 | ¥1.35522 | ¥33,880.50 |
| 35,000 | ¥1.31296 | ¥45,953.60 |
| 50,000 | ¥1.27188 | ¥63,594.00 |


