


P6SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ6.0CATR-ND - Tape & Reel (TR) 4878-P6SMBJ6.0CACT-ND - Cut Tape (CT) 4878-P6SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ6.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81900 | ¥8.19 |
| 25 | ¥0.71440 | ¥17.86 |
| 100 | ¥0.60540 | ¥60.54 |
| 250 | ¥0.55308 | ¥138.27 |
| 500 | ¥0.52150 | ¥260.75 |
| 1,000 | ¥0.49537 | ¥495.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66596 | ¥1,997.88 |
| 6,000 | ¥0.60098 | ¥3,605.88 |
| 9,000 | ¥0.56786 | ¥5,110.74 |
| 15,000 | ¥0.53061 | ¥7,959.15 |
| 21,000 | ¥0.50855 | ¥10,679.55 |
| 30,000 | ¥0.48710 | ¥14,613.00 |

