


P6SMBJ170A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ170ATR-ND - Tape & Reel (TR) 4878-P6SMBJ170ACT-ND - Cut Tape (CT) 4878-P6SMBJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ170A |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ170A Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.92700 | ¥19.27 |
| 100 | ¥1.20820 | ¥120.82 |
| 500 | ¥0.89580 | ¥447.90 |
| 1,000 | ¥0.79466 | ¥794.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66596 | ¥1,997.88 |
| 6,000 | ¥0.60098 | ¥3,605.88 |
| 9,000 | ¥0.56786 | ¥5,110.74 |
| 15,000 | ¥0.53061 | ¥7,959.15 |
| 21,000 | ¥0.50855 | ¥10,679.55 |
| 30,000 | ¥0.48710 | ¥14,613.00 |

