


P4SMAJ28CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ28CATR-ND - Tape & Reel (TR) 4878-P4SMAJ28CACT-ND - Cut Tape (CT) 4878-P4SMAJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ28CA Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.16190 | ¥116.19 |
| 500 | ¥0.86058 | ¥430.29 |
| 1,000 | ¥0.76307 | ¥763.07 |
| 2,000 | ¥0.68075 | ¥1,361.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.55803 | ¥4,185.23 |
| 15,000 | ¥0.50807 | ¥7,621.05 |
| 22,500 | ¥0.48261 | ¥10,858.73 |
| 37,500 | ¥0.45399 | ¥17,024.62 |
| 52,500 | ¥0.43705 | ¥22,945.12 |
| 75,000 | ¥0.42058 | ¥31,543.50 |


