
P4SMAJ28CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ28CA-AQTR-ND - Tape & Reel (TR) 4878-P4SMAJ28CA-AQCT-ND - Cut Tape (CT) 4878-P4SMAJ28CA-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28CA-AQ |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ28CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.35700 | ¥23.57 |
| 100 | ¥1.48690 | ¥148.69 |
| 500 | ¥1.10984 | ¥554.92 |
| 1,000 | ¥0.98793 | ¥987.93 |
| 2,000 | ¥0.88518 | ¥1,770.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.73199 | ¥5,489.93 |
| 15,000 | ¥0.66968 | ¥10,045.20 |
| 22,500 | ¥0.63792 | ¥14,353.20 |
| 37,500 | ¥0.60223 | ¥22,583.62 |
| 52,500 | ¥0.58110 | ¥30,507.75 |
| 75,000 | ¥0.56056 | ¥42,042.00 |

