


P4SMAJ20A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ20ATR-ND - Tape & Reel (TR) 4878-P4SMAJ20ACT-ND - Cut Tape (CT) 4878-P4SMAJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ20A Models |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS20VS1UR,115 | Nexperia USA Inc. | 9,484 | 1727-5865-1-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥1.12800 | ¥112.80 |
| 500 | ¥0.83444 | ¥417.22 |
| 1,000 | ¥0.73950 | ¥739.50 |
| 2,000 | ¥0.65941 | ¥1,318.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.59164 | ¥4,437.30 |
| 15,000 | ¥0.49438 | ¥7,415.70 |
| 22,500 | ¥0.40523 | ¥9,117.67 |
| 37,500 | ¥0.39696 | ¥14,886.00 |
| 52,500 | ¥0.38869 | ¥20,406.22 |
| 75,000 | ¥0.38092 | ¥28,569.00 |







