
MPSA44BK | |
|---|---|
DigiKey Part Number | 4878-MPSA44BK-ND |
Manufacturer | |
Manufacturer Product Number | MPSA44BK |
Description | TRANS NPN 400V 0.3A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA44BK Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.86090 | ¥86.09 |
| 500 | ¥0.63216 | ¥316.08 |
| 1,000 | ¥0.55806 | ¥558.06 |
| 2,000 | ¥0.49558 | ¥991.16 |
| 5,000 | ¥0.42774 | ¥2,138.70 |
| 10,000 | ¥0.38572 | ¥3,857.20 |
| 50,000 | ¥0.31204 | ¥15,602.00 |




