Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMTL431BR

DigiKey Part Number
4878-MMTL431BRTR-ND - Tape & Reel (TR)
4878-MMTL431BRCT-ND - Cut Tape (CT)
4878-MMTL431BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMTL431BR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMTL431BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diotec Semiconductor
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
300 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.65300¥6.53
25¥0.57240¥14.31
100¥0.48300¥48.30
250¥0.43964¥109.91
500¥0.41334¥206.67
1,000¥0.39192¥391.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36540¥1,096.20
6,000¥0.35241¥2,114.46
9,000¥0.34590¥3,113.10
15,000¥0.33869¥5,080.35
21,000¥0.33448¥7,024.08
30,000¥0.33043¥9,912.90
Manufacturers Standard Package