P-Channel 50 V 130mA 200mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP84W

DigiKey Part Number
4878-MMFTP84WTR-ND - Tape & Reel (TR)
4878-MMFTP84WCT-ND - Cut Tape (CT)
4878-MMFTP84WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP84W
Description
MOSFET SOT-323 P -50V -0.13A 10?
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA 200mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMFTP84W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 130mA, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Type
Power Dissipation (Max)
200mW
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
45V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05900¥10.59
100¥0.65500¥65.50
500¥0.47750¥238.75
1,000¥0.41995¥419.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34638¥1,039.14
6,000¥0.30922¥1,855.32
9,000¥0.29024¥2,612.16
15,000¥0.26889¥4,033.35
21,000¥0.25624¥5,381.04
30,000¥0.24393¥7,317.90
Manufacturers Standard Package