
MMFTP84W | |
|---|---|
DigiKey Part Number | 4878-MMFTP84WTR-ND - Tape & Reel (TR) 4878-MMFTP84WCT-ND - Cut Tape (CT) 4878-MMFTP84WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP84W |
Description | MOSFET SOT-323 P -50V -0.13A 10? |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP84W Models |
Category | Rds On (Max) @ Id, Vgs 10Ohm @ 130mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
FET Type | Power Dissipation (Max) 200mW |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 45V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05900 | ¥10.59 |
| 100 | ¥0.65500 | ¥65.50 |
| 500 | ¥0.47750 | ¥238.75 |
| 1,000 | ¥0.41995 | ¥419.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34638 | ¥1,039.14 |
| 6,000 | ¥0.30922 | ¥1,855.32 |
| 9,000 | ¥0.29024 | ¥2,612.16 |
| 15,000 | ¥0.26889 | ¥4,033.35 |
| 21,000 | ¥0.25624 | ¥5,381.04 |
| 30,000 | ¥0.24393 | ¥7,317.90 |

