
MMFTP3401-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP3401-AQTR-ND - Tape & Reel (TR) 4878-MMFTP3401-AQCT-ND - Cut Tape (CT) 4878-MMFTP3401-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP3401-AQ |
Description | MOSFET SOT-23 P -30V -4A 0.05? 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3401-AQ Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 954 pF @ 0 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.89540 | ¥189.54 |
| 500 | ¥1.42670 | ¥713.35 |
| 1,000 | ¥1.27536 | ¥1,275.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08276 | ¥3,248.28 |
| 6,000 | ¥0.98567 | ¥5,914.02 |
| 9,000 | ¥0.93620 | ¥8,425.80 |
| 15,000 | ¥0.88059 | ¥13,208.85 |
| 21,000 | ¥0.84765 | ¥17,800.65 |
| 30,000 | ¥0.81564 | ¥24,469.20 |



