
MMFTN2362 | |
|---|---|
DigiKey Part Number | 4878-MMFTN2362TR-ND - Tape & Reel (TR) 4878-MMFTN2362CT-ND - Cut Tape (CT) 4878-MMFTN2362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN2362 |
Description | MOSFET N-CH 3A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3A 1.25W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN2362 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Power Dissipation (Max) 1.25W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-3 (TO-236) |
FET Type | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.56130 | ¥156.13 |
| 500 | ¥1.16786 | ¥583.93 |
| 1,000 | ¥1.04058 | ¥1,040.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87852 | ¥2,635.56 |
| 6,000 | ¥0.79682 | ¥4,780.92 |
| 9,000 | ¥0.75516 | ¥6,796.44 |
| 15,000 | ¥0.70833 | ¥10,624.95 |
| 21,000 | ¥0.68059 | ¥14,292.39 |
| 30,000 | ¥0.65363 | ¥19,608.90 |



