
MMBTRC118SS-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTRC118SS-AQTR-ND - Tape & Reel (TR) 4878-MMBTRC118SS-AQCT-ND - Cut Tape (CT) 4878-MMBTRC118SS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC118SS-AQ |
Description | TRANS PREBIAS NPN SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC118SS-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diotec Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55660 | ¥55.66 |
| 500 | ¥0.40490 | ¥202.45 |
| 1,000 | ¥0.35561 | ¥355.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31018 | ¥930.54 |
| 6,000 | ¥0.27643 | ¥1,658.58 |
| 9,000 | ¥0.25921 | ¥2,332.89 |
| 15,000 | ¥0.23983 | ¥3,597.45 |
| 21,000 | ¥0.22834 | ¥4,795.14 |
| 30,000 | ¥0.21717 | ¥6,515.10 |

