N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT7002K

DigiKey Part Number
4878-MMBT7002KTR-ND - Tape & Reel (TR)
4878-MMBT7002KCT-ND - Cut Tape (CT)
4878-MMBT7002KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT7002K
Description
MOSFET N-CH 60V 300MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT7002K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,789
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
100¥0.47300¥47.30
500¥0.34220¥171.10
1,000¥0.29961¥299.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24525¥735.75
6,000¥0.21774¥1,306.44
9,000¥0.20369¥1,833.21
15,000¥0.18787¥2,818.05
21,000¥0.17849¥3,748.29
30,000¥0.16937¥5,081.10
Manufacturers Standard Package