
MM3Z5V1 | |
|---|---|
DigiKey Part Number | 4878-MM3Z5V1TR-ND - Tape & Reel (TR) 4878-MM3Z5V1CT-ND - Cut Tape (CT) 4878-MM3Z5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V1 |
Description | DIODE ZENER 5.1V 300MW SOD323F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5V1 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1 | Diotec Semiconductor | 2,250 | 4878-MM3Z5V1CT-ND | ¥1.41000 | Parametric Equivalent |
| BZX84JB5V1H RRG | Taiwan Semiconductor Corporation | 789 | 1801-BZX84JB5V1HRRGCT-ND | ¥1.90000 | Parametric Equivalent |
| PDZ5.1B-AU_R1_000A1 | Panjit International Inc. | 5,205 | 3757-PDZ5.1B-AU_R1_000A1CT-ND | ¥1.32000 | Parametric Equivalent |
| PDZ5.1B_R1_00001 | Panjit International Inc. | 34 | 3757-PDZ5.1B_R1_00001CT-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.53920 | ¥53.92 |
| 500 | ¥0.39100 | ¥195.50 |
| 1,000 | ¥0.34296 | ¥342.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28148 | ¥844.44 |
| 6,000 | ¥0.25039 | ¥1,502.34 |
| 9,000 | ¥0.23452 | ¥2,110.68 |
| 15,000 | ¥0.21666 | ¥3,249.90 |
| 21,000 | ¥0.20608 | ¥4,327.68 |
| 30,000 | ¥0.19578 | ¥5,873.40 |










