
MBRS20200CT | |
|---|---|
DigiKey Part Number | 4878-MBRS20200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRS20200CT |
Description | DIODE ARR SCHOT 200V 10A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS20200CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 50 | ¥5.58220 | ¥279.11 |
| 100 | ¥4.96200 | ¥496.20 |
| 500 | ¥3.87118 | ¥1,935.59 |
| 1,000 | ¥3.52004 | ¥3,520.04 |
| 2,000 | ¥3.22452 | ¥6,449.04 |
| 5,000 | ¥2.90472 | ¥14,523.60 |
| 10,000 | ¥2.70713 | ¥27,071.30 |

