
MBR20200CT | |
|---|---|
DigiKey Part Number | 4878-MBR20200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CT |
Description | DIODE ARR SCHOT 200V 10A TO220AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20200CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 50 | ¥7.47920 | ¥373.96 |
| 100 | ¥6.67860 | ¥667.86 |
| 500 | ¥5.27328 | ¥2,636.64 |
| 1,000 | ¥4.82118 | ¥4,821.18 |
| 2,000 | ¥4.44086 | ¥8,881.72 |
| 5,000 | ¥4.02943 | ¥20,147.15 |
| 10,000 | ¥3.77531 | ¥37,753.10 |


