


M4 | |
|---|---|
DigiKey Part Number | 4878-M4CT-ND - Cut Tape (CT) 4878-M4DKR-ND - Digi-Reel® 4878-M4TR-ND |
Manufacturer | |
Manufacturer Product Number | M4 |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M4 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G | Diotec Semiconductor | 7,471 | 4878-S1GCT-ND | ¥0.17000 | Parametric Equivalent |
| S1G-AQ | Diotec Semiconductor | 7,365 | 4878-S1G-AQCT-ND | ¥0.19000 | Parametric Equivalent |
| CGRA4004-G | Comchip Technology | 130,312 | 641-1017-1-ND | ¥0.33000 | Similar |
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1,343 | US1GHE3_A/HGICT-ND | ¥0.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.15700 | ¥1.57 |
| 25 | ¥0.13880 | ¥3.47 |
| 100 | ¥0.11250 | ¥11.25 |
| 250 | ¥0.10056 | ¥25.14 |
| 500 | ¥0.09344 | ¥46.72 |
| 1,000 | ¥0.08741 | ¥87.41 |
| 2,500 | ¥0.08111 | ¥202.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.13672 | ¥1,025.40 |
| 15,000 | ¥0.12154 | ¥1,823.10 |
| 22,500 | ¥0.11379 | ¥2,560.28 |
| 37,500 | ¥0.10507 | ¥3,940.12 |
| 52,500 | ¥0.09990 | ¥5,244.75 |
| 75,000 | ¥0.09487 | ¥7,115.25 |


