
LL4448 | |
|---|---|
DigiKey Part Number | 4878-LL4448TR-ND - Tape & Reel (TR) 4878-LL4448CT-ND - Cut Tape (CT) 4878-LL4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4448 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4448 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -50°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4448 | DComponents | 12,500 | 5245-LL4448TR-ND | ¥0.45346 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.59500 | ¥5.95 |
| 100 | ¥0.36640 | ¥36.64 |
| 500 | ¥0.26364 | ¥131.82 |
| 1,000 | ¥0.23015 | ¥230.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.19362 | ¥484.05 |
| 5,000 | ¥0.17091 | ¥854.55 |
| 7,500 | ¥0.15931 | ¥1,194.83 |
| 12,500 | ¥0.14625 | ¥1,828.12 |
| 17,500 | ¥0.13850 | ¥2,423.75 |
| 25,000 | ¥0.13096 | ¥3,274.00 |

