
KBPC802 | |
|---|---|
DigiKey Part Number | 4878-KBPC802-ND |
Manufacturer | |
Manufacturer Product Number | KBPC802 |
Description | BRIDGE RECT 1PHASE 200V 5A KBPC8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-8 | |
Supplier Device Package | KBPC8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.61000 | ¥17.61 |
| 10 | ¥11.25500 | ¥112.55 |
| 200 | ¥6.88075 | ¥1,376.15 |
| 600 | ¥5.93360 | ¥3,560.16 |
| 1,000 | ¥5.57406 | ¥5,574.06 |
| 2,000 | ¥5.15413 | ¥10,308.26 |
| 5,000 | ¥4.72816 | ¥23,640.80 |

