
GBU8D | |
|---|---|
DigiKey Part Number | 4878-GBU8D-ND |
Manufacturer | |
Manufacturer Product Number | GBU8D |
Description | BRIDGE RECT 1PHASE 200V 5.6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 5.6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.68100 | ¥56.81 |
| 100 | ¥3.71070 | ¥371.07 |
| 500 | ¥2.86192 | ¥1,430.96 |
| 1,000 | ¥2.58851 | ¥2,588.51 |
| 2,000 | ¥2.35840 | ¥4,716.80 |
| 5,000 | ¥2.10921 | ¥10,546.05 |
| 10,000 | ¥1.95523 | ¥19,552.30 |

