
GBU4K-T | |
|---|---|
DigiKey Part Number | 4878-GBU4K-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K-T |
Description | BRIDGE RECT 1PHASE 800V 2.8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4K-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 2.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4K | Diotec Semiconductor | 902 | 4878-GBU4K-ND | ¥7.44000 | Parametric Equivalent |
| GBU4K-E3/45 | Vishay General Semiconductor - Diodes Division | 1,801 | GBU4K-E3/45GI-ND | ¥22.66000 | Parametric Equivalent |
| GBU4K-E3/51 | Vishay General Semiconductor - Diodes Division | 166 | GBU4K-E3/51GI-ND | ¥22.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥2.06295 | ¥1,237.77 |



