25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD3Z12

DigiKey Part Number
4878-ESD3Z12TR-ND - Tape & Reel (TR)
4878-ESD3Z12CT-ND - Cut Tape (CT)
4878-ESD3Z12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD3Z12
Description
TVS DIODE 12VWM 25VC SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESD3Z12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Mfr
Power - Peak Pulse
350W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
150pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-50°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-90, SOD-323F
Voltage - Clamping (Max) @ Ipp
25V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,534
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
100¥1.33150¥133.15
500¥0.99008¥495.04
1,000¥0.87968¥879.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73920¥2,217.60
6,000¥0.66831¥4,009.86
9,000¥0.63217¥5,689.53
15,000¥0.59153¥8,872.95
21,000¥0.56746¥11,916.66
30,000¥0.54405¥16,321.50
Manufacturers Standard Package