Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G

DigiKey Part Number
4878-ES1GTR-ND - Tape & Reel (TR)
4878-ES1GCT-ND - Cut Tape (CT)
4878-ES1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,315
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53100¥25.31
100¥1.59860¥159.86
500¥1.19584¥597.92
1,000¥1.06575¥1,065.75
2,000¥0.95610¥1,912.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.79268¥5,945.10
15,000¥0.72622¥10,893.30
22,500¥0.69235¥15,577.88
37,500¥0.65430¥24,536.25
52,500¥0.63176¥33,167.40
75,000¥0.60986¥45,739.50
Manufacturers Standard Package