
DI7A6N04SQ2 | |
|---|---|
DigiKey Part Number | 4878-DI7A6N04SQ2TR-ND - Tape & Reel (TR) 4878-DI7A6N04SQ2CT-ND - Cut Tape (CT) 4878-DI7A6N04SQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI7A6N04SQ2 |
Description | MOSFET 2N-CH 40V 7.6A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.6A (Tc) 3.1W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI7A6N04SQ2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Manufacturer Diotec Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 870pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 1.6V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54800 | ¥35.48 |
| 100 | ¥2.27090 | ¥227.09 |
| 500 | ¥1.72050 | ¥860.25 |
| 1,000 | ¥1.54285 | ¥1,542.85 |
| 2,000 | ¥1.39312 | ¥2,786.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.26713 | ¥5,068.52 |
| 8,000 | ¥1.16112 | ¥9,288.96 |
| 12,000 | ¥1.10710 | ¥13,285.20 |
| 20,000 | ¥1.04639 | ¥20,927.80 |
| 28,000 | ¥1.01045 | ¥28,292.60 |
| 40,000 | ¥0.97551 | ¥39,020.40 |

