
DI79L08ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L08ZABCT-ND - Cut Tape (CT) 4878-DI79L08ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI79L08ZAB |
Description | IC REG LINEAR -8V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L08ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.80040 | ¥20.01 |
| 100 | ¥0.68060 | ¥68.06 |
| 250 | ¥0.62252 | ¥155.63 |
| 500 | ¥0.58748 | ¥293.74 |
| 1,000 | ¥0.55870 | ¥558.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.53501 | ¥1,070.02 |
| 4,000 | ¥0.51547 | ¥2,061.88 |
| 6,000 | ¥0.50570 | ¥3,034.20 |
| 10,000 | ¥0.49486 | ¥4,948.60 |
| 14,000 | ¥0.48853 | ¥6,839.42 |
| 20,000 | ¥0.48245 | ¥9,649.00 |

