Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L18ZAB

DigiKey Part Number
4878-DI78L18ZABCT-ND - Cut Tape (CT)
4878-DI78L18ZABTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DI78L18ZAB
Description
IC REG LINEAR 18V 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
EDA/CAD Models
DI78L18ZAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
38dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
40V
Supplier Device Package
TO-92
Voltage - Output (Min/Fixed)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,916
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.76900¥7.69
25¥0.67800¥16.95
100¥0.57230¥57.23
250¥0.52232¥130.58
500¥0.49190¥245.95
1,000¥0.46701¥467.01
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.44654¥893.08
4,000¥0.42969¥1,718.76
6,000¥0.42123¥2,527.38
10,000¥0.41187¥4,118.70
14,000¥0.40640¥5,689.60
20,000¥0.40114¥8,022.80
Manufacturers Standard Package