


DI78L15UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L15UABCT-ND - Cut Tape (CT) 4878-DI78L15UABDKR-ND - Digi-Reel® 4878-DI78L15UABTR-ND |
Manufacturer | |
Manufacturer Product Number | DI78L15UAB |
Description | IC REG LINEAR 15V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L15UAB Models |
Category | Voltage - Output (Min/Fixed) 15V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 mA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.97240 | ¥24.31 |
| 100 | ¥0.82870 | ¥82.87 |
| 250 | ¥0.76016 | ¥190.04 |
| 500 | ¥0.71866 | ¥359.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.70502 | ¥705.02 |
| 2,000 | ¥0.67603 | ¥1,352.06 |
| 3,000 | ¥0.66154 | ¥1,984.62 |
| 5,000 | ¥0.64547 | ¥3,227.35 |
| 7,000 | ¥0.63608 | ¥4,452.56 |
| 10,000 | ¥0.62705 | ¥6,270.50 |





