Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
SOT-89

DI78L12UAB

DigiKey Part Number
4878-DI78L12UABTR-ND - Tape & Reel (TR)
4878-DI78L12UABCT-ND - Cut Tape (CT)
4878-DI78L12UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L12UAB
Description
IC REG LINEAR 12V 100MA SOT89
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI78L12UAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.13300¥11.33
25¥1.00240¥25.06
100¥0.85350¥85.35
250¥0.78300¥195.75
500¥0.74016¥370.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.70502¥705.02
2,000¥0.67603¥1,352.06
3,000¥0.66154¥1,984.62
5,000¥0.64547¥3,227.35
7,000¥0.63608¥4,452.56
10,000¥0.62705¥6,270.50
Manufacturers Standard Package