


DI78L05DAB | |
|---|---|
DigiKey Part Number | 4878-DI78L05DABTR-ND - Tape & Reel (TR) 4878-DI78L05DABCT-ND - Cut Tape (CT) 4878-DI78L05DABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L05DAB |
Description | IC REG LINEAR 5V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI78L05DAB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.04200 | ¥10.42 |
| 25 | ¥0.91640 | ¥22.91 |
| 100 | ¥0.77900 | ¥77.90 |
| 250 | ¥0.71352 | ¥178.38 |
| 500 | ¥0.67414 | ¥337.07 |
| 1,000 | ¥0.64165 | ¥641.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.59288 | ¥2,371.52 |
| 8,000 | ¥0.57475 | ¥4,598.00 |
| 12,000 | ¥0.56566 | ¥6,787.92 |
| 20,000 | ¥0.55561 | ¥11,112.20 |
| 28,000 | ¥0.54973 | ¥15,392.44 |
| 40,000 | ¥0.54407 | ¥21,762.80 |

