


DI78L05DAB | |
|---|---|
DigiKey Part Number | 4878-DI78L05DABTR-ND - Tape & Reel (TR) 4878-DI78L05DABCT-ND - Cut Tape (CT) 4878-DI78L05DABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L05DAB |
Description | IC REG LINEAR 5V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI78L05DAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00900 | ¥10.09 |
| 25 | ¥0.88960 | ¥22.24 |
| 100 | ¥0.75670 | ¥75.67 |
| 250 | ¥0.69264 | ¥173.16 |
| 500 | ¥0.65444 | ¥327.22 |
| 1,000 | ¥0.62294 | ¥622.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.57558 | ¥2,302.32 |
| 8,000 | ¥0.55798 | ¥4,463.84 |
| 12,000 | ¥0.54917 | ¥6,590.04 |
| 20,000 | ¥0.53940 | ¥10,788.00 |
| 28,000 | ¥0.53370 | ¥14,943.60 |
| 40,000 | ¥0.52821 | ¥21,128.40 |
| 100,000 | ¥0.51639 | ¥51,639.00 |











