
DI62063.3S1 | |
|---|---|
DigiKey Part Number | 4878-DI62063.3S1TR-ND - Tape & Reel (TR) 4878-DI62063.3S1CT-ND - Cut Tape (CT) 4878-DI62063.3S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62063.3S1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62063.3S1 Models |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.68V @ 100mA |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 7V | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥0.97240 | ¥24.31 |
| 100 | ¥0.82950 | ¥82.95 |
| 250 | ¥0.76016 | ¥190.04 |
| 500 | ¥0.71866 | ¥359.33 |
| 1,000 | ¥0.68434 | ¥684.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64197 | ¥1,925.91 |
| 6,000 | ¥0.62122 | ¥3,727.32 |
| 9,000 | ¥0.61083 | ¥5,497.47 |
| 15,000 | ¥0.59932 | ¥8,989.80 |
| 21,000 | ¥0.59259 | ¥12,444.39 |
| 30,000 | ¥0.58612 | ¥17,583.60 |


