
DI080N06PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI080N06PQ-AQTR-ND - Tape & Reel (TR) 4878-DI080N06PQ-AQCT-ND - Cut Tape (CT) 4878-DI080N06PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI080N06PQ-AQ |
Description | MOSFET POWERQFN 5X6 N 65V 105A 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI080N06PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4128 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 65 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥16.11800 | ¥161.18 |
| 100 | ¥11.09720 | ¥1,109.72 |
| 500 | ¥8.95084 | ¥4,475.42 |
| 1,000 | ¥8.50519 | ¥8,505.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.05388 | ¥35,269.40 |
| 10,000 | ¥6.94865 | ¥69,486.50 |

