N-Channel 65 V 50A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI050N06D1

DigiKey Part Number
4878-DI050N06D1TR-ND - Tape & Reel (TR)
4878-DI050N06D1CT-ND - Cut Tape (CT)
4878-DI050N06D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI050N06D1
Description
MOSFET, DPAK, 60V, 50A, 0, 42W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 50A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI050N06D1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
825 pF @ 30 V
FET Type
Power Dissipation (Max)
42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
65 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI050N06D1-AQDiotec Semiconductor2,2604878-DI050N06D1-AQCT-ND¥11.00000Parametric Equivalent
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥6.55000¥65.50
100¥4.30610¥430.61
500¥3.34164¥1,670.82
1,000¥3.03111¥3,031.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.69478¥6,736.95
5,000¥2.48689¥12,434.45
7,500¥2.38099¥17,857.43
12,500¥2.26203¥28,275.38
17,500¥2.19158¥38,352.65
25,000¥2.12313¥53,078.25
Manufacturers Standard Package