P-Channel 40 V 40A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI040P04D1-AQ

DigiKey Part Number
4878-DI040P04D1-AQTR-ND - Tape & Reel (TR)
4878-DI040P04D1-AQCT-ND - Cut Tape (CT)
4878-DI040P04D1-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI040P04D1-AQ
Description
MOSFET DPAK P -40V -40A 0.015? 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI040P04D1-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3538 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
52W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (DPAK)
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥9.21300¥92.13
100¥6.16110¥616.11
500¥4.85036¥2,425.18
1,000¥4.42858¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.97211¥9,930.27
5,000¥3.69006¥18,450.30
7,500¥3.54639¥26,597.93
12,500¥3.38506¥42,313.25
17,500¥3.31110¥57,944.25
Manufacturers Standard Package