N-Channel 250 V 15A (Tc) 140W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI015N25D1

DigiKey Part Number
4878-DI015N25D1TR-ND - Tape & Reel (TR)
4878-DI015N25D1CT-ND - Cut Tape (CT)
4878-DI015N25D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI015N25D1
Description
MOSFET DPAK N 250V 0.2OHM 175C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 15A (Tc) 140W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DI015N25D1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 125 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
255mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,417
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥14.02500¥140.25
100¥9.58380¥958.38
500¥7.68342¥3,841.71
1,000¥7.08295¥7,082.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.41144¥16,028.60
5,000¥6.00314¥30,015.70
7,500¥5.79523¥43,464.22
12,500¥5.78676¥72,334.50
Manufacturers Standard Package