
DBI25-12A | |
|---|---|
DigiKey Part Number | 4878-DBI25-12A-ND |
Manufacturer | |
Manufacturer Product Number | DBI25-12A |
Description | BRIDGE RECT 3P 1.2KV 40A DBI-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole DBI-A |
Datasheet | Datasheet |
EDA/CAD Models | DBI25-12A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tube | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case 5-ESIP |
Technology Standard | Supplier Device Package DBI-A |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 15 | ¥48.87600 | ¥733.14 |
| 105 | ¥38.00343 | ¥3,990.36 |
| 510 | ¥32.33796 | ¥16,492.36 |
| 1,005 | ¥30.79129 | ¥30,945.25 |










