
BZX84C6V8-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C6V8-AQCT-ND - Cut Tape (CT) 4878-BZX84C6V8-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8-AQ |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V8-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8-AU_R1_000A1 | Panjit International Inc. | 1,900 | 3757-BZX84B6V8-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B6V8-TP | MCC (Micro Commercial Components) | 2,970 | BZX84B6V8-TPMSCT-ND | ¥2.15000 | Parametric Equivalent |
| BZX84B6V8_R1_00001 | Panjit International Inc. | 1,690 | 3757-BZX84B6V8_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84C6V8 RFG | Taiwan Semiconductor Corporation | 5,990 | 1801-BZX84C6V8RFGCT-ND | ¥2.07000 | Parametric Equivalent |
| BZX84C6V8-AU_R1_000A1 | Panjit International Inc. | 2,870 | 3757-BZX84C6V8-AU_R1_000A1CT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.28760 | ¥7.19 |
| 100 | ¥0.23900 | ¥23.90 |
| 250 | ¥0.21600 | ¥54.00 |
| 500 | ¥0.20178 | ¥100.89 |
| 1,000 | ¥0.19021 | ¥190.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30232 | ¥906.96 |
| 6,000 | ¥0.26924 | ¥1,615.44 |
| 9,000 | ¥0.25236 | ¥2,271.24 |
| 15,000 | ¥0.23336 | ¥3,500.40 |
| 21,000 | ¥0.22210 | ¥4,664.10 |
| 30,000 | ¥0.21114 | ¥6,334.20 |

