
BZX84C47 | |
|---|---|
DigiKey Part Number | 4878-BZX84C47TR-ND - Tape & Reel (TR) 4878-BZX84C47CT-ND - Cut Tape (CT) 4878-BZX84C47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C47 |
Description | DIODE ZENER 47V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C47 Models |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C47 | Diotec Semiconductor | 1,860 | 4878-BZX84C47CT-ND | ¥6.00000 | Parametric Equivalent |
| BZX84B47_R1_00001 | Panjit International Inc. | 2,995 | 3757-BZX84B47_R1_00001CT-ND | ¥9.00000 | Parametric Equivalent |
| BZX84C47_R1_00001 | Panjit International Inc. | 2,550 | 3757-BZX84C47_R1_00001CT-ND | ¥4.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53590 | ¥53.59 |
| 500 | ¥0.38868 | ¥194.34 |
| 1,000 | ¥0.34080 | ¥340.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27971 | ¥839.13 |
| 6,000 | ¥0.24880 | ¥1,492.80 |
| 9,000 | ¥0.23301 | ¥2,097.09 |
| 15,000 | ¥0.21525 | ¥3,228.75 |
| 21,000 | ¥0.20472 | ¥4,299.12 |
| 30,000 | ¥0.19448 | ¥5,834.40 |

