
BZX84C3V6-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C3V6-AQTR-ND - Tape & Reel (TR) 4878-BZX84C3V6-AQCT-ND - Cut Tape (CT) 4878-BZX84C3V6-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6-AQ |
Description | ZENER, SOT-23, 3.6V, 0.3W, 5%, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V6 | Good-Ark Semiconductor | 5,625 | 4786-BZX84B3V6CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5,950 | 1801-BZX84C3V6RFGCT-ND | ¥2.07000 | Parametric Equivalent |
| BZX84C3V6-AU_R1_000A1 | Panjit International Inc. | 2,940 | 3757-BZX84C3V6-AU_R1_000A1CT-ND | ¥0.99000 | Parametric Equivalent |
| BZX84C3V6_R1_00001 | Panjit International Inc. | 2,926 | 3757-BZX84C3V6_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.24480 | ¥6.12 |
| 100 | ¥0.20180 | ¥20.18 |
| 250 | ¥0.18160 | ¥45.40 |
| 500 | ¥0.16952 | ¥84.76 |
| 1,000 | ¥0.15952 | ¥159.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.14717 | ¥441.51 |
| 6,000 | ¥0.14114 | ¥846.84 |
| 9,000 | ¥0.13810 | ¥1,242.90 |
| 15,000 | ¥0.13474 | ¥2,021.10 |
| 21,000 | ¥0.13278 | ¥2,788.38 |
| 30,000 | ¥0.13089 | ¥3,926.70 |

