
BZX84C20-C | |
|---|---|
DigiKey Part Number | 4878-BZX84C20-CTR-ND - Tape & Reel (TR) 4878-BZX84C20-CCT-ND - Cut Tape (CT) 4878-BZX84C20-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20-C |
Description | ZENER, SOT-23, 20V, 0.3W, 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20_R1_00001 | Panjit International Inc. | 3,000 | 3757-BZX84B20_R1_00001CT-ND | ¥1.32000 | Parametric Equivalent |
| BZX84C20-AU_R1_000A1 | Panjit International Inc. | 2,800 | 3757-BZX84C20-AU_R1_000A1CT-ND | ¥0.99000 | Parametric Equivalent |
| BZX84C20_R1_00001 | Panjit International Inc. | 2,688 | 3757-BZX84C20_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.40610 | ¥40.61 |
| 500 | ¥0.29260 | ¥146.30 |
| 1,000 | ¥0.25571 | ¥255.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20854 | ¥625.62 |
| 6,000 | ¥0.18466 | ¥1,107.96 |
| 9,000 | ¥0.17245 | ¥1,552.05 |
| 15,000 | ¥0.15872 | ¥2,380.80 |
| 21,000 | ¥0.15057 | ¥3,161.97 |
| 30,000 | ¥0.14265 | ¥4,279.50 |

